Add To Favorites
Product Overview
Digi-Key Part Number P11154TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24AB1CR8X

Description ATTENUATOR 1DB 100 OHM 0404 SMD
Expanded Description RF Attenuator 1dB ±0.8dB 0 ~ 2.5GHz 100 Ohm 40mW 0404
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB24AT, EXB24AB
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog EXB24AB
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Active
Attenuation Value 1dB
Tolerance ±0.8dB
Frequency Range 0 ~ 2.5GHz
Power (Watts) 40mW
Impedance 100 Ohm
Package / Case 0404
 
Additional Resources
Standard Package ? 10,000
Other Names EXB24AB1CR8X
P11154TR

04:32:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.08215 821.50
30,000 0.07685 2,305.50
50,000 0.06890 3,445.00
100,000 0.06784 6,784.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P11154CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,020 - Immediate
  • Unit Price: 0.53000
  • Digi-Reel® ? : P11154DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback