Add To Favorites
Product Overview
Digi-Key Part Number 1110-1865-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

EX-29A

Description SENSOR PHOTO 30-200MM NPN 12-24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EX Series Datasheet
EX-20 Series Ver.2
Design Resources Development Tool Selector
Online Catalog EX-20 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series EX-20
Part Status Active
Sensing Method Retroreflective
Sensing Distance 1.181" ~ 7.784" (30mm ~ 200mm)
Voltage - Supply 12 V ~ 24 V
Response Time 500µs
Output Configuration NPN - Open Collector/Light-ON
Connection Method Cable
Ingress Protection IP67
Cable Length 78.7" (2000.00mm)
Light Source Red LED
Adjustment Type -
Operating Temperature -25°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 1110-1865

21:43:10 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.56000 118.56
5 112.32200 561.61
10 99.84200 998.42
25 93.60240 2,340.06
50 90.48220 4,524.11
100 87.36220 8,736.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback