Add To Favorites
Product Overview
Digi-Key Part Number 1110-2175-ND
Quantity Available 135
Can ship immediately

Factory Stock ?: 63
Manufacturer

Manufacturer Part Number

EX-23-PN

Description SENSOR PHOTO 2M PNP 12-24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series EX-20
Part Status Active
Sensing Method Through-Beam
Sensing Distance 78.7" (200cm) 6.6'
Voltage - Supply 12 V ~ 24 V
Response Time 500µs
Output Configuration PNP - Dark-ON/Light-ON - Selectable
Connection Method Cable
Ingress Protection IP67
Cable Length 78.7" (2000.00mm)
Light Source Red LED
Adjustment Type -
Operating Temperature -25°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2175

04:03:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 133.27000 133.27
5 126.25800 631.29
10 112.22900 1,122.29
25 105.21440 2,630.36
50 101.70720 5,085.36
100 98.20010 9,820.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback