Add To Favorites
Product Overview
Digi-Key Part Number 1110-2167-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 590
Manufacturer

Manufacturer Part Number

EX-13EA

Description SENSOR NPN 500MM 12-24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EX Series Datasheet
Design Resources Development Tool Selector
Online Catalog EX-10 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series EX-10
Part Status Active
Sensing Method Through-Beam
Sensing Distance 19.685" (500mm)
Voltage - Supply 12 V ~ 24 V
Response Time 500µs
Output Configuration NPN - Open Collector/Light-ON
Connection Method Cable
Ingress Protection IP67
Cable Length 78.740" (2000.00mm)
Light Source Red LED
Adjustment Type -
Operating Temperature -25°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2167

01:04:33 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.62000 98.62
5 93.43200 467.16
10 83.05100 830.51
25 77.86080 1,946.52
50 75.26540 3,763.27
100 72.67010 7,267.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback