Add To Favorites
Product Overview
Digi-Key Part Number P12426TR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EVW-AE4001B14

Description POT 10K OHM 10MM 343 DEGREE SMD
Expanded Description Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets EVW-AE4001B14
EVWAE, EVWAD Series
Design Resources Development Tool Selector
Online Catalog EVWAE/EVWAD
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Active
For Measuring Rotary Position
Technology Resistive
Rotation Angle - Electrical, Mechanical 0° ~ 343°
Linear Range -
Output Resistive
Output Signal -
Actuator Type Hole for Shaft
Linearity ±2%
Resistance (Ohms) 10k
Resistance Tolerance ±30%
Voltage - Supply -
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names EVWAE4001B14
P12426TR

03:29:51 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.90000 1,350.00
3,000 0.77500 2,325.00
7,500 0.75000 5,625.00
10,500 0.70000 7,350.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P12426CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,006 - Immediate
  • Unit Price: 1.82000
  • Digi-Reel® ? : P12426DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,006 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback