Add To Favorites
Product Overview
Digi-Key Part Number P12426DKR-ND
Quantity Available 8,156
Can ship immediately
Manufacturer

Manufacturer Part Number

EVW-AE4001B14

Description POT 10K OHM 10MM 343 DEGREE SMD
Expanded Description Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets EVW-AE4001B14
EVW-AE View All Specifications
Design Resources Development Tool Selector
Online Catalog EVWAE/EVWAD
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Active
For Measuring Rotary Position
Technology Resistive
Rotation Angle - Electrical, Mechanical 0° ~ 343°
Linear Range -
Output Resistive
Output Signal -
Actuator Type Hole for Shaft
Linearity ±2%
Resistance (Ohms) 10k
Resistance Tolerance ±30%
Voltage - Supply -
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12426DKR

14:15:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.59500 15.95
25 1.43000 35.75
50 1.37500 68.75
100 1.32000 132.00
250 1.26500 316.25
500 1.04500 522.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12426TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.90000
  • Cut Tape (CT) ? : P12426CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,156 - Immediate
  • Unit Price: 1.82000
Send Feedback