Keywords:





Product Index > Potentiometers, Variable Resistors > Rotary Potentiometers - Logarithmic > EVU-F3MFL3D54

All prices are in US dollars.
Digi-Key Part NumberP3F6503-ND
Price BreakUnit PriceExtended Price
11.610001.61
501.1960059.80
1001.03500103.50
2500.87400218.50
5000.73600368.00
1,0000.61180611.80
5,0000.586502,932.50
10,0000.572705,727.00
25,0000.5566013,915.00
Quantity Available Digi-Key Stock: 905
Can ship immediately
Manufacturer

Manufacturer Part Number

EVU-F3MFL3D54

DescriptionPOT 50K OHM 9MM VERT MET BUSHING
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POT 50K OHM 9MM VERT MET BUSHING | EVU-F3MFL3D54 | P3F6503-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EVUE/EVUF
Product Photos EVU-F2MFL3B54
Catalog Drawings EVU-F(2,3)MFL Series
Standard Package2,000
CategoryPotentiometers, Variable Resistors
FamilyRotary Potentiometers - Logarithmic
SeriesEVU
PackagingBulk
Resistance (Ohms)50k
Power (Watts)0.05W, 1/20W
Tolerance±20%
Temperature Coefficient-
Number of TurnsSingle
Rotation300°
Adjustment TypeTop Adjustment
Resistive Material-
Termination StylePCB Pins, Board Locks
Actuator Length0.846" (21.50mm)
Actuator TypeFlatted Shaft
Actuator Diameter0.236" (6.00mm)
Size - BodySquare - 0.492" L x 0.382" W x 0.335" H (12.50mm x 9.70mm x 8.50mm)
Mounting TypeThrough Hole, Snap In
Dynamic CatalogEVU Series
Other NamesEVUF3MFL3D54
P3F6503

6:54:38 5/22/2013 - Help With This Screen