Add To Favorites
Product Overview
Digi-Key Part Number P3H8203-ND
Quantity Available 1,324
Can ship immediately
Manufacturer

Manufacturer Part Number

EVU-F2MFL3D24

Description POT 20K OHM 1/20W LOGARITHMIC
Expanded Description 20k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1 Turn 0.05W, 1/20W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EVUE/EVUF
Online Catalog EVU Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVU
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 20k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.05W, 1/20W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material -
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.846" (21.50mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names EVUF2MFL3D24
P3H8203

05:04:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.38000 13.80
25 1.24200 31.05
50 1.19600 59.80
100 1.15000 115.00
250 1.08100 270.25
500 0.92000 460.00
1,000 0.85100 851.00
5,000 0.69920 3,496.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback