Add To Favorites
Product Overview
Digi-Key Part Number P3Z4103-ND
Quantity Available 22,067
Can ship immediately
Manufacturer

Manufacturer Part Number

EVU-E2KFK4D14

Description POT 10K OHM 1/20W LOGARITHMIC
Expanded Description 10k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer None 1 Turn 0.05W, 1/20W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EVUE/EVUF
Online Catalog EVU Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVU
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.05W, 1/20W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material -
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.689" (17.50mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread -
Mounting Type Through Hole, Snap In
 
Associated Product
You May Also Be Interested In
  • PJ-002A - CUI Inc. | CP-002A-ND DigiKey Electronics
  • PJ-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0.60000
  • CP-002A-ND
Additional Resources
Standard Package ? 2,000
Other Names EVUE2KFK4D14
P3Z4103

16:26:56 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.90000 9.00
25 0.81000 20.25
50 0.78000 39.00
100 0.75000 75.00
250 0.70500 176.25
500 0.60000 300.00
1,000 0.55500 555.00
5,000 0.45600 2,280.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback