• Obsolete item.
Product Overview
Digi-Key Part Number P13381STR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVQ-WKA001

Description ENCODER EDGE DRIVE 3.65MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQWK
Part Status Obsolete
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 15
Voltage - Supply -
Actuator Type Thumbwheel
Detent Yes
Built in Switch Yes
Mounting Type PCB, Surface Mount
Orientation Vertical
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) 100K
 
You May Also Be Interested In
  • TSWA3NC LFS - C&K | CKN10306-ND DigiKey Electronics
  • TSWA3NC LFS
  • C&K
  • SWITCH NAVIGATION SCROLL 1MA 10V
  • Unit Price 2.60000
  • CKN10306-ND
  • 302109000 - C&K | CKN5014-ND DigiKey Electronics
  • 302109000
  • C&K
  • SWITCH THUMB BCD 0.1A 120V/28V
  • Unit Price 18.16000
  • CKN5014-ND
  • JS102011SAQN - C&K | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0.53000
  • 401-1999-1-ND
Additional Resources
Standard Package ? 600
Other Names EVQ-WKA001-ND
EVQWKA001
P13381STR
Q2189598

19:04:26 3/26/2017

Send Feedback