• Obsolete item.
Product Overview
Digi-Key Part Number P13382S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVQ-WK4001

Description ENCODER EDGE DRIVE 5.4MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQWK
Part Status Obsolete
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 15
Voltage - Supply -
Actuator Type Thumbwheel
Detent Yes
Built in Switch Yes
Mounting Type PCB, Surface Mount
Orientation Vertical
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) 100K
 
You May Also Be Interested In
  • TSWA3NC LFS - C&K | CKN10306-ND DigiKey Electronics
  • TSWA3NC LFS
  • C&K
  • SWITCH NAVIGATION SCROLL 1MA 10V
  • Unit Price 2.60000
  • CKN10306-ND
  • TSWA3NCD23LFS - C&K | CKN10343-ND DigiKey Electronics
  • TSWA3NCD23LFS
  • C&K
  • SWITCH NAVIGATION SCROLL 1MA 10V
  • Unit Price 3.64000
  • CKN10343-ND
Additional Resources
Standard Package ? 100
Other Names EVQ-WK4001-ND
EVQWK4001
P13382S
Q1142951

04:55:48 3/26/2017

Send Feedback