Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P15960SCT-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-Q0G03K

Description SWITCH TACTILE SPDT 0.02A 15V
Expanded Description Tactile Switch SPDT Edge Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQQ0
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit SPDT
Switch Function Off-Mom-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Rectangular Button
Mounting Type Edge Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation -
Termination Style SMD (SMT) Tab
Outline 6.20mm x 3.70mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100/260gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.40mm, 0.50mm
Mechanical Life 200,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P15960SCT

18:26:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 2.10100 21.01
25 1.93280 48.32
50 1.68080 84.04
100 1.59680 159.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P15960SDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback