Add To Favorites
Product Overview
Digi-Key Part Number P15502CT-ND
Quantity Available 65,335
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-P42B3M

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EVQP4 Series
Product Training Modules SP Caps
Online Catalog EVQ-P4 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQP4
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Rectangular Button
Mounting Type Edge Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 2.10mm
Actuator Orientation Side Actuated
Termination Style SMD (SMT) Tab
Outline 6.20mm x 2.55mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • PT103J2 - US Sensor | 615-1010-ND DigiKey Electronics
  • PT103J2
  • US Sensor
  • NTC THERMISTOR 10K OHM 0.2C BEAD
  • Unit Price 2.03000
  • 615-1010-ND
Additional Resources
Standard Package ? 1
Other Names P15502CT

18:26:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.90900 9.09
25 0.85800 21.45
50 0.75500 37.75
100 0.68640 68.64
250 0.65208 163.02
500 0.63492 317.46
1,000 0.49764 497.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15502TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 62,500 - Immediate
  • Unit Price: 0.45240
  • Digi-Reel® ? : P15502DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback