Add To Favorites
Product Overview
Digi-Key Part Number P8070STB-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-11A04M

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EVQ11 Type
Product Training Modules SP Caps
Online Catalog EVQ-11 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQ11
Packaging ? Tape & Box (TB) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
  • NK236 - APEM Inc. | 679-1860-ND DigiKey Electronics
  • NK236
  • APEM Inc.
  • SWITCH SLIDE SPDT 500MA 12V
  • Unit Price 2.47000
  • 679-1860-ND
Additional Resources
Standard Package ? 2,500
Other Names EVQ11A04M
P8070STB

11:34:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.12425 310.63
5,000 0.10295 514.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P8070SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,789 - Immediate
  • Unit Price: 0.23000
Send Feedback