• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P3Y201DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVM-3YSX50B22

Description TRIMMER 200 OHM 0.15W SMD
Expanded Description 200 Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM3Y/S/R Series
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Resistance (Ohms) 200
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.136" x 0.122" Face x 0.061" H (3.45mm x 3.10mm x 1.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P3Y201DKR

07:29:38 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3Y201TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 60,000 - Immediate
  • Unit Price: 0.19399
  • Cut Tape (CT) ? : P3Y201CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 495 - Immediate
  • Unit Price: 0.40000
  • Tape & Reel (TR) ? : EVM-3YSW50B22-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback