All prices are in US dollars.
Digi-Key Part Number P2W103DKR-ND
Price Break Unit Price Extended Price
1 0.48000 0.48
50 0.43900 21.95
100 0.39100 39.10
500 0.35910 179.55
1,000 0.26494 264.94
Quantity Available Digi-Key Stock: 9,570
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-2WSX80B14

Description TRIMMER 10K OHM 0.15W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EVM2G/N/W
Product Photos P2W Series
Catalog Drawings P2W Series Circuit
P2W Series Top
P2W Series Bottom
P2W Series Side
P2W Series Footprint
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Potentiometers, Variable Resistors

Family

Trimmer Potentiometers

Series EVM
Packaging ? Digi-Reel®?
Resistance (Ohms) 10k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.108" x 0.087" Face x 0.041" H (2.75mm x 2.20mm x 1.05mm)
Online Catalog EVM-2N 2W Series
Other Names P2W103DKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P2W103TR-ND EVM-2WSX80B14 Panasonic Electronic Components Tape & Reel (TR)? 9,000 - Immediate
0.23940 3,000
P2W103CT-ND EVM-2WSX80B14 Panasonic Electronic Components Cut Tape (CT)? 9,570 - Immediate
0.48000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • EVM-2WSX80B15 - Panasonic Electronic Components | P2W104CT-ND DigiKey Electronics
  • EVM-2WSX80B15
  • Panasonic Electronic Components
  • TRIMMER 100K OHM 0.15W SMD
  • Unit Price 0.48000
  • EVM-2WSX80B13 - Panasonic Electronic Components | P2W102CT-ND DigiKey Electronics
  • EVM-2WSX80B13
  • Panasonic Electronic Components
  • TRIMMER 1K OHM 0.15W SMD
  • Unit Price 0.48000
  • EVM-2WSX80B24 - Panasonic Electronic Components | P2W203CT-ND DigiKey Electronics
  • EVM-2WSX80B24
  • Panasonic Electronic Components
  • TRIMMER 20K OHM 0.15W SMD
  • Unit Price 0.48000
  • EVM-2WSX80B23 - Panasonic Electronic Components | P2W202CT-ND DigiKey Electronics
  • EVM-2WSX80B23
  • Panasonic Electronic Components
  • TRIMMER 2K OHM 0.15W SMD
  • Unit Price 0.48000
  • SI7450DP-T1-E3 - Vishay Siliconix | SI7450DP-T1-E3CT-ND DigiKey Electronics
  • SI7450DP-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 200V 3.2A PPAK SO-8
  • Unit Price 2.11000

11:19:09 5/5/2016