Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P2W102CT-ND
Quantity Available 2,714
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-2WSX80B13

Description TRIMMER 1K OHM 0.15W SMD
Expanded Description 1k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM2G/N/W
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EVM Series 03/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 1k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.108" x 0.087" Face x 0.041" H (2.75mm x 2.20mm x 1.05mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3302X-3-102E-ND 3302X-3-102E Bourns Inc. Tape & Reel (TR) ? 0
0.29600 3,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P2E102CT
P2W102CT

22:15:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.52500 5.25
25 0.46840 11.71
50 0.45220 22.61
100 0.41980 41.98
250 0.41176 102.94
500 0.37948 189.74
1,000 0.32296 322.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2W102TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23940
Send Feedback