• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P1E502DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVM-1ESX30B53

Description TRIMMER 5K OHM 0.2W SMD
Expanded Description 5k Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3364A-1-502EDKR-ND 3364A-1-502E Bourns Inc. Digi-Reel® ? 1,889 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets EVM-1D, 1E, 1U
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Resistance (Ohms) 5k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.165" x 0.150" Face x 0.055" H (4.20mm x 3.80mm x 1.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P1E502DKR

13:27:09 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1E502TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 13,000 - Immediate
  • Unit Price: 0.28598
  • Cut Tape (CT) ? : P1E502CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 265 - Immediate
  • Unit Price: 0.49000
Send Feedback