• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P1D502DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVM-1DSX30B53

Description TRIMMER 5K OHM 0.2W SMD
Expanded Description 5k Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3364X-502EDKR-ND 3364X-1-502E Bourns Inc. Digi-Reel® ? 2,261 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets EVM-1D, 1E, 1U
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Resistance (Ohms) 5k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.150" Face x 0.055" H (4.50mm x 3.80mm x 1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names P1D502DKR

20:20:20 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1D502TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.28598
  • Cut Tape (CT) ? : P1D502CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 995 - Immediate
  • Unit Price: 0.49000
Send Feedback