Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P2G1502-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

EVJ-Y10F03A53

Description POT 5K OHM 1/20W LOGARITHMIC
Expanded Description 5k Ohm Gang Logarithmic Panel Mount Potentiometer None 1 Turn 0.05W, 1/20W PC Pins, Board Locks
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVJC/EVJY Type
PCN Obsolescence/ EOL EFJ-Y EFJ-C Series Disc Notice 09/Oct/2014
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVJ
Packaging ? Bulk ?
Part Status Obsolete
Taper Logarithmic
Resistance (Ohms) 5k
Tolerance ±20%
Number of Gangs 2
Built in Switch None
Power (Watts) 0.05W, 1/20W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material -
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.886" (22.50mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 600
Other Names EVJY10F03A53
P2G1502

01:02:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.58900 15.89
25 1.42480 35.62
50 1.37000 68.50
100 1.31520 131.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback