Add To Favorites
Product Overview
Digi-Key Part Number P12336-ND
Quantity Available 2,333
Can ship immediately
Manufacturer

Manufacturer Part Number

EVE-JBBF2020B

Description ENCODER ROTARY 12MM 20PPR W/SW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EVE-JB Series
Design Resources Development Tool Selector
Online Catalog EVEJB
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 20
Voltage - Supply -
Actuator Type 6mm Dia Flatted End
Detent Yes
Built in Switch Yes
Mounting Type PCB, Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 30K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names EVEJBBF2020B
P12336

23:38:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 1.87
10 1.69900 16.99
25 1.59440 39.86
50 1.52520 76.26
100 1.45590 145.59
250 1.31728 329.32
500 1.21328 606.64
1,000 1.03995 1,039.95
5,000 0.92209 4,610.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback