Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Op Amps > EVBD-ACPL-C79A

All prices are in US dollars.
Digi-Key Part NumberEVBD-ACPL-C79A-ND
Price BreakUnit PriceExtended Price
134.9100034.91
531.92000159.60
1028.92800289.28
5026.533601,326.68
Quantity Available Digi-Key Stock: 36
Can ship immediately
Manufacturer

Manufacturer Part Number

EVBD-ACPL-C79A

DescriptionBOARD EVAL FOR ACPL-C79A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ACPL-C79B/C79A/C790
ACPL-C79x Eval Board
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Op Amps
Series-
Channels per IC1 - Single
Amplifier TypeIsolation
Output TypeDifferential
Slew Rate-
-3db Bandwidth200kHz
Current - Output / Channel11mA
Operating Temperature-40°C ~ 105°C
Current - Supply (Main IC)13mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 5.5 V
Board TypeFully Populated
Supplied ContentsBoard
Utilized IC / PartACPL-C79A
Other NamesEVBDACPLC79A

20:02:21 5/22/2013 - Help With This Screen