Add To Favorites
Product Overview
Digi-Key Part Number EVB90614-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

EVB90614

Description BOARD EVAL FOR MLX90614
Expanded Description MLX90614 - Temperature Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MLX90614 Family
Design Resources Development Tool Selector
Featured Product MLX90614 Infrared Thermometer
Online Catalog MLX90614 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Part Status Active
Sensor Type Temperature
Sensing Range -40°C ~ 125°C
Interface SMBus (2-Wire/I²C)
Sensitivity -
Voltage - Supply -
Embedded Yes, MCU, 8-Bit
Supplied Contents Board, Cable
Utilized IC / Part MLX90614
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

08:22:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 192.50000 192.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback