Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PNA060DD-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

EVB-NADR15D14

Description POT SLIDE 10K OHM .1W 60MM
Expanded Description 10k Ohm 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVA, EVB-JQ, NA, NB Series
PCN Obsolescence/ EOL EVA-NF, EVB-JQ, EVB-NA/NB, EWA-M Series 05/Oct/2012
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVB - Dual
Packaging ? Bulk ?
Part Status Obsolete
Resistance (Ohms) 10k
Power (Watts) 0.1W, 1/10W
Tolerance -20%, +40%
Adjustment Type Top
Fader Type Dual
Travel Range 60mm
Size / Dimension Rectangular - 3.465" L x 0.591" W x 0.315" H (88.00mm x 15.00mm x 8.00mm)
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names EVBNADR15D14
PNA060DD

10:45:37 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.68000 8.68
10 8.37000 83.70
25 7.44000 186.00
50 6.82000 341.00
100 6.20000 620.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback