Keywords:





Product Index > Potentiometers, Variable Resistors > Slide Potentiometers > EVB-JQKR15Y14

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberPJQ100DY-ND
Price BreakUnit PriceExtended Price
17.200007.20
505.55000277.50
1004.80000480.00
2504.350001,087.50
5004.050002,025.00
1,0003.750003,750.00
5,0003.6000018,000.00
Quantity Available Digi-Key Stock: 151
Can ship immediately
Manufacturer

Manufacturer Part Number

EVB-JQKR15Y14

DescriptionPOT SLIDE 10K OHM .25W 100MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POT SLIDE 10K OHM .25W 100MM | EVB-JQKR15Y14 | PJQ100DY-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EVA-JQ, NA, NB and EVB-JQ, NA, NB
Product Photos EVB-JQ 100MM Series
Product Change Notification Product Discontinuation 05/Oct/2012
Catalog Drawings EV(A,B)-(JQ,NA) Series
EV(A,B)-(JQ,NA) Series Footprint
Standard Package200
CategoryPotentiometers, Variable Resistors
FamilySlide Potentiometers
SeriesEVB - Dual
PackagingBulk
Resistance (Ohms)10k
Power (Watts)0.25W, 1/4W
Tolerance±20%
Adjustment TypeTop, Thin, 100mm
Mounting TypeThrough Hole
Size / DimensionRectangular - 5.039" L x 0.591" W x 0.315" H (128.00mm x 15.00mm x 8.00mm)
Other NamesEVBJQKR15Y14
PJQ100DY

15:21:17 5/18/2013 - Help With This Screen