• Obsolete item.
Product Overview
Digi-Key Part Number PJQ100DA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVB-JQKR15A14

Description POT SLIDE 10K OHM .25W 100MM
Expanded Description 10k Ohm 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVB - Dual
Packaging ? Bulk ?
Part Status Obsolete
Resistance (Ohms) 10k
Power (Watts) 0.25W, 1/4W
Tolerance -20%, +40%
Adjustment Type Top
Fader Type Dual
Travel Range 100mm
Size / Dimension Rectangular - 5.039" L x 0.591" W x 0.315" H (128.00mm x 15.00mm x 8.00mm)
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 200
Other Names EVBJQKR15A14
PJQ100DA

05:13:55 2/27/2017

Send Feedback