Add To Favorites
Product Overview
Digi-Key Part Number P16275-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

EVAL_PAN1322

Description PAN1322 EVALUATION KIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PAN1322
Part Status Active
Type Transceiver; Bluetooth® Classic
Frequency 2.4GHz
For Use With/Related Products PAN1322
Supplied Contents Board
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16275

17:19:38 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 131.59000 131.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback