Add To Favorites
Product Overview
Digi-Key Part Number P16772-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

EVAL_PAN1026

Description PAN1026 EVALUATION KIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PAN1026
Part Status Active
Type Transceiver; Bluetooth® Smart Ready 4.x Dual Mode
Frequency 2.4GHz
For Use With/Related Products PAN1026
Supplied Contents 2 Boards
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names EVALPAN1026
P16772

07:09:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 131.59000 131.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback