Add To Favorites
Product Overview
Digi-Key Part Number EVAL-SSM2377Z-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 33
Manufacturer

Manufacturer Part Number

EVAL-SSM2377Z

Description BOARD EVAL FOR SSM2377
Expanded Description SSM2377 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SSM2377Z
EVAL-SSM2377Z User Guide
Design Resources Development Tool Selector
Online Catalog SSM2377 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Amplifier Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.17W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Board Type Fully Populated
Utilized IC / Part SSM2377
Supplied Contents Board
 
Additional Resources
Standard Package ? 1
Other Names EVALSSM2377Z

08:37:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.25000 65.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback