Add To Favorites
Product Overview
Digi-Key Part Number EVAL-SSM2375Z-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 17
Manufacturer

Manufacturer Part Number

EVAL-SSM2375Z

Description BOARD EVALUATION FOR SSM2375
Expanded Description SSM2375 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SSM2375
SSM2375Z Eval Board
Design Resources Development Tool Selector
Reference Design Library EVAL-SSM2375Z: 3.7W @ 3O Mono, 2.5 ~ 5.5V in
Online Catalog SSM2375 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Amplifier Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.7W x 1 @ 3 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Board Type Fully Populated
Utilized IC / Part SSM2375
Supplied Contents Board
 
Additional Resources
Standard Package ? 1
Other Names EVALSSM2375Z

04:18:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.25000 65.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback