Product Overview
Digi-Key Part Number EVAL-ADXRS453Z-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 12
Manufacturer

Analog Devices Inc.

Manufacturer Part Number

EVAL-ADXRS453Z

Description BOARD EVAL ADXRS453Z
Expanded Description ADXRS453 - Gyroscope, 1 Axis Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADXRS453
ADXRS450/453 Eval Syst Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Sensor Type Gyroscope, 1 Axis
Sensing Range ±300°/sec
Interface SPI
Sensitivity 80LSB/°/s
Voltage - Supply 3.15 V ~ 5.25 V
Embedded -
Supplied Contents Board
Utilized IC / Part ADXRS453
 
You May Also Be Interested In
  • EVAL-ADXRS453Z-V - Analog Devices Inc. | EVAL-ADXRS453Z-V-ND DigiKey Electronics
  • EVAL-ADXRS453Z-V
  • Analog Devices Inc.
  • BOARD EVAL ADXRS453Z-V
  • Unit Price 76.13000
  • EVAL-ADXRS453Z-V-ND
  • EVAL-ADXRS453Z-M - Analog Devices Inc. | EVAL-ADXRS453Z-M-ND DigiKey Electronics
  • EVAL-ADXRS453Z-M
  • Analog Devices Inc.
  • KIT MOTHERBOARD ADXRS453Z
  • Unit Price 270.79000
  • EVAL-ADXRS453Z-M-ND
  • ADXRS453BRGZ - Analog Devices Inc. | ADXRS453BRGZ-ND DigiKey Electronics
  • ADXRS453BRGZ
  • Analog Devices Inc.
  • IC GYROSCOPE ANGULAR 16SOIC
  • Unit Price 75.54000
  • ADXRS453BRGZ-ND
  • ADXRS645HDYZ - Analog Devices Inc. | ADXRS645HDYZ-ND DigiKey Electronics
  • ADXRS645HDYZ
  • Analog Devices Inc.
  • IC GYROSCOPE YAW RATE 32CBGA
  • Unit Price 1,226.31000
  • ADXRS645HDYZ-ND
  • EVAL-ADXRS450Z - Analog Devices Inc. | EVAL-ADXRS450Z-ND DigiKey Electronics
  • EVAL-ADXRS450Z
  • Analog Devices Inc.
  • BOARD STAMP ADXRS450 SOIC
  • Unit Price 54.38000
  • EVAL-ADXRS450Z-ND
Additional Resources
Standard Package ? 1
Other Names EVALADXRS453Z

13:09:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.13000 76.13
Send Feedback