Add To Favorites
Product Overview
Digi-Key Part Number EVAL-ADXL335Z-ND
Quantity Available 20
Can ship immediately

Factory Stock ?: 62
Manufacturer

Manufacturer Part Number

EVAL-ADXL335Z

Description BOARD EVAL FOR ADXL335
Expanded Description ADXL335 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADXL335
EVAL-ADXL335Z
Video File MEMS Based Inertial Measurement Units
Design Resources Development Tool Selector
Online Catalog ADXL335 Breakout Board
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®
Part Status Active
Sensor Type Accelerometer, 3 Axis
Sensing Range ±3.6g
Interface Analog
Sensitivity 300mV/g
Voltage - Supply 1.8 V ~ 3.6 V
Embedded No
Supplied Contents Board
Utilized IC / Part ADXL335
 
For Use With
  • DKSB1002A - Digi-Key Evaluation Boards | 876-1002-ND DigiKey Electronics
  • DKSB1002A
  • Digi-Key Evaluation Boards
  • ADXL335Z EVAL BOARD
  • Unit Price 7.94010
  • 876-1002-ND
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EVALADXL335Z

16:59:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.50000 37.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback