Add To Favorites
Product Overview
Digi-Key Part Number EVAL-ADXL001-500Z-ND
Quantity Available 15
Can ship immediately

Factory Stock ?: 58
Manufacturer

Manufacturer Part Number

EVAL-ADXL001-500Z

Description BOARD EVAL ADXL001-500
Expanded Description ADXL001-500 iMEMS® Accelerometer, 1 Axis Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADXL001
EVAL-ADXL001
Video File MEMS Based Inertial Measurement Units
Design Resources Development Tool Selector
Online Catalog ADXL001 Breakout Boards
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iMEMS®
Part Status Active
Sensor Type Accelerometer, 1 Axis
Sensing Range ±500g
Interface Analog
Sensitivity 3.3 mV/°/s
Voltage - Supply 3.135 V ~ 6 V
Embedded No
Supplied Contents Board
Utilized IC / Part ADXL001-500
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EVALADXL001500Z

03:56:13 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.01000 85.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback