Add To Favorites
Product Overview
Digi-Key Part Number EVAL-AD7960FMCZ-ND
Quantity Available 8
Can ship immediately

Factory Stock ?: 53
Manufacturer

Manufacturer Part Number

EVAL-AD7960FMCZ

Description EVAL BOARD FOR AD7960
Expanded Description AD7960 PulSAR® 18 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series PulSAR®
Part Status Active
Number of A/D Converters 1
Number of Bits 18
Sampling Rate (Per Second) 5M
Data Interface LVDS - Serial
Input Range ±VREF
Power (Typ) @ Conditions 64.5mW @ 5MSPS
Utilized IC / Part AD7960
Supplied Contents Board
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

14:09:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.81000 92.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback