Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Analog to Digital Converters (ADCs) > EVAL-AD7912CB

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberEVAL-AD7912CB-ND
Price BreakUnit PriceExtended Price
1140.63000140.63
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

EVAL-AD7912CB

DescriptionBOARD EVALUATION FOR AD7912
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
BOARD EVALUATION FOR AD7912 | EVAL-AD7912CB | EVAL-AD7912CB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD7912,22
EVAL-AD7912/22
Product Photos EVAL-AD7912CB (Board)
EVAL-AD7912CB
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Analog to Digital Converters (ADCs)
Series-
Number of ADC's1
Number of Bits10
Sampling Rate (Per Second)1M
Data InterfaceSerial
Input Range0 ~ Vdd
Power (Typ) @ Conditions4.8mW @ 1MSPS with 3 V
Operating Temperature-40°C ~ 85°C
Utilized IC / PartAD7912
Supplied ContentsBoard, CD
RoHS Replacement

16:59:15 5/22/2013 - Help With This Screen