Add To Favorites
Product Overview
Digi-Key Part Number EVAL-AD5781SDZ-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 14
Manufacturer

Manufacturer Part Number

EVAL-AD5781SDZ

Description BOARD EVAL FOR AD5781
Expanded Description AD5781 18 Bit Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AD5781
EVAL-AD5781 Eval Board
Design Resources Development Tool Selector
Online Catalog AD5781 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Number of DAC's 1
Number of Bits 18
Sampling Rate (Per Second) -
Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™
Settling Time 1µs
DAC Type Voltage
Operating Temperature -40°C ~ 125°C
Supplied Contents Board
Utilized IC / Part AD5781
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EVALAD5781SDZ

04:54:47 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 149.06000 149.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback