• Obsolete item.
Product Overview
Digi-Key Part Number EVAL-AD5755SDZ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVAL-AD5755SDZ

Description BOARD EVAL FOR AD5755
Expanded Description AD5755 16 Bit Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EVAL-AD5755-1SDZ-ND EVAL-AD5755-1SDZ Analog Devices Inc. Box 2 - Immediate
6 - Factory Stock ?
149.06000 1
Documents & Media
Datasheets AD5755
AD5755(-1), AD5757 Eval Brd Guide
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Obsolete
Number of DAC's 4
Number of Bits 16
Sampling Rate (Per Second) -
Data Interface Serial
Settling Time 11µs
DAC Type Current/Voltage
Operating Temperature -40°C ~ 105°C
Supplied Contents Board
Utilized IC / Part AD5755
 
Additional Resources
Standard Package ? 1
Other Names EVALAD5755SDZ

16:58:49 2/22/2017

Send Feedback