Add To Favorites
Product Overview
Digi-Key Part Number EVAL-AD5422EBZ-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

EVAL-AD5422EBZ

Description BOARD EVAL FOR AD5422
Expanded Description AD5422 16 Bit 40k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AD5412,22
EVAL-AD5422EBZ
Design Resources Development Tool Selector
Online Catalog AD5422 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Number of DAC's 1
Number of Bits 16
Sampling Rate (Per Second) 40k
Data Interface Serial
Settling Time 32µs
DAC Type Current/Voltage
Operating Temperature -40°C ~ 85°C
Supplied Contents Board
Utilized IC / Part AD5422
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EVALAD5422EBZ

20:10:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.60000 95.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback