Add To Favorites
Product Overview
Digi-Key Part Number EVAL-AD5370EBZ-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

EVAL-AD5370EBZ

Description BOARD EVALUATION FOR AD5370
Expanded Description AD5370 16 Bit 540k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AD5370
Product Training Modules DAC Architectures
Design Resources Development Tool Selector
Online Catalog AD5370 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Number of DAC's 40
Number of Bits 16
Sampling Rate (Per Second) 540k
Data Interface Serial
Settling Time 20µs
DAC Type Voltage
Operating Temperature -40°C ~ 85°C
Supplied Contents Board
Utilized IC / Part AD5370
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names EVALAD5370EBZ

03:02:47 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.60000 95.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback