• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number EVAL-418-LC-S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVAL-418-LC-S

Description KIT BASIC EVAL 418MHZ LC SERIES
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series LC
Part Status Obsolete
Type Transmitter, Receiver
Frequency 418MHz
For Use With/Related Products Linx OEM Module
Supplied Contents Board
 
Additional Resources
Standard Package ? 1
Other Names EVAL-418-S-LC
EVAL-418-S-LC-ND

00:17:08 2/26/2017

Send Feedback