Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PNE060SY-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

EVA-NE4R15Y14

Description POT SLIDE 10K OHM .1W 60MM
Expanded Description 10k Ohm 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVA-NE, NF Series
PCN Obsolescence/ EOL Multiple Devices 03/Apr/2013
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVA - Single
Packaging ? Bulk ?
Part Status Obsolete
Resistance (Ohms) 10k
Power (Watts) 0.1W, 1/10W
Tolerance ±20%
Adjustment Type Top
Fader Type Standard
Travel Range 60mm
Size / Dimension Rectangular - 3.465" L x 0.354" W x 0.315" H (88.00mm x 9.00mm x 8.00mm)
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names EVANE4R15Y14
PNE060SY

19:22:05 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.20000 7.20
10 6.60000 66.00
25 5.88000 147.00
50 5.52000 276.00
100 5.04000 504.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback