Keywords:





Product Index > Potentiometers, Variable Resistors > Slide Potentiometers > EVA-NADR15D14

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberPNA060SD-ND
Price BreakUnit PriceExtended Price
16.280006.28
504.83400241.70
1004.22980422.98
2503.62548906.37
5003.323381,661.69
1,0003.021253,021.25
5,0002.9004014,502.00
Quantity Available Digi-Key Stock: 144
Can ship immediately
Manufacturer

Manufacturer Part Number

EVA-NADR15D14

DescriptionPOT SLIDE 10K OHM .1W 60MM
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
POT SLIDE 10K OHM .1W 60MM | EVA-NADR15D14 | PNA060SD-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EVA-JQ, NA, NB and EVB-JQ, NA, NB
Product Photos EVA-NAHR15B14
Product Change Notification Product Discontinuation 30/Mar/2012
Catalog Drawings EV(A,B)-(JQ,NA) Series
EV(A,B)-(JQ,NA) Series Footprint
Standard Package200
CategoryPotentiometers, Variable Resistors
FamilySlide Potentiometers
SeriesEVA - Single
PackagingBulk
Resistance (Ohms)10k
Power (Watts)0.1W, 1/10W
Tolerance±20%
Adjustment TypeTop, Thin, 60mm
Mounting TypeThrough Hole
Size / DimensionRectangular - 3.465" L x 0.591" W x 0.315" H (88.00mm x 15.00mm x 8.00mm)
Other NamesEVANADR15D14
PNA060SD

3:01:53 5/18/2013 - Help With This Screen