• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number EV-S7-00-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EV-S7-00

Description SKYEREADER SR70 READER MODULE
Expanded Description RFID Reader Module Read / Write 902MHz ~ 928MHz EPC C1G2 / ISO18000-6C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets SkyeReader SR70 Brochure
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Skyetek Inc

Series SkyeModule™ SR70
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
RF Type Read / Write
Frequency 902MHz ~ 928MHz
Features EPC C1G2 / ISO18000-6C
Package / Case UHF Unit
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SR-70-NA-1.3-KIT
SR70-00-UHF
SR70-00-UHF-ND
SR70NA13KIT

13:23:42 2/27/2017

Send Feedback