All prices are in US dollars.
Digi-Key Part Number ETU-ND
Price Break Unit Price Extended Price
1 4.10000 4.10
Quantity Available Digi-Key Stock: 884
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

ETU

Description TIP REPLACEMENT SINGLE FLAT.015"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ETU
Product Photos ETU
Standard Package ? 10
Category

Soldering, Desoldering, Rework Products

Family

Soldering, Desoldering, Rework Tips, Nozzles

Series Weller®, ET
Tip - Type Soldering
Tip - Size 0.015" W x 0.7" L (0.38mm x 17.78mm)
Tip - Shape Chisel
Temperature Range 350°F ~ 850°F (177°C ~ 454°C)
For Use With/Related Products PES51
Online Catalog Weller® Soldering Tips, Nozzles
For Use With
PES51-ND - SOLDER IRON 50W FOR WES51
TEC1201A-ND - SOLDERING IRON 40 WATT W/ETA TIP
TPES50-ND - SOLDER IRON 50W FOR WES50
Customers who are interested in this product are also interested in:
  • TETS - Apex Tool Group | TETS-ND DigiKey Electronics
  • TETS
  • Apex Tool Group
  • TIP LONG CONICAL .015"
  • Unit Price 4.10000
  • ETP - Apex Tool Group | ETP-ND DigiKey Electronics
  • ETP
  • Apex Tool Group
  • TIP REPLACEMENT CONICAL .031"
  • Unit Price 4.10000
  • ETA - Apex Tool Group | ETA-ND DigiKey Electronics
  • ETA
  • Apex Tool Group
  • TIP REPLACEMENT SCREWDR .062"
  • Unit Price 4.10000
  • ETH - Apex Tool Group | ETH-ND DigiKey Electronics
  • ETH
  • Apex Tool Group
  • TIP REPLACEMENT SCREWDRVR .031"
  • Unit Price 4.10000
  • ETKN - Apex Tool Group | ETKN-ND DigiKey Electronics
  • ETKN
  • Apex Tool Group
  • KNIFE TIP FOR PES51 SOLDERING
  • Unit Price 4.10000

23:47:36 5/26/2016