Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > ETSA480085UDC-P5P-SZ

All prices are in US dollars.
Digi-Key Part NumberT1083-P5P-ND
Price BreakUnit PriceExtended Price
124.2300024.23
1022.31300223.13
5020.400001,020.00
10019.125001,912.50
25017.531244,382.81
50016.957508,478.75
Quantity Available
Manufacturer

Manufacturer Part Number

ETSA480085UDC-P5P-SZ

DescriptionTRANS DESK 48VDC 0.85A LEVEL V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANS DESK 48VDC 0.85A LEVEL V | ETSA480085UDC-P5P-SZ | T1083-P5P-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ETSA Series, 40W
Product Photos ETSA-40 SERIES
Other Related Documents Additional Plug Options
Catalog Drawings ETS Series_75.5x47.8x28.2
Featured Product EPSA/ETSA Series Power Adapters
Standard Package60
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesETSA 40W
Region UtilizedNorth America
FormDesktop (2 Prong with Cord)
Voltage - Input90 ~ 264 VAC
Voltage - Output per Connector48V
Current - Output (Max)850mA
Power (Watts)40.8W
Power Supply TypeSwitching
PolarizationPositive Center
Output Connector2.1mm I.D. x 5.5mm O.D. x 9.5mm Female
ApplicationsCommercial
FeaturesOVP, SCP
EfficiencyLevel V
Operating Temperature0°C ~ 40°C
AC Input ConnectorIEC 320-C8
Cord Length72" (1.83m)
Line Regulation±1%
Load Regulation±5%
Weight-
Dynamic CatalogETSA 40W Series
Associated ProductT1168-UK-ND - AC CORD UK C7 8AWG 6' BLACK
T1167-EU-ND - AC CORD EUROPE C7 18AWG 6' BLACK
CP-2225-ND - CORD YE-2013 GATOR CLIP SPT 1'
Other Names036-2687R
ETSA480085UDCP5PSZ
T1083-P5P

4:26:04 5/19/2013 - Help With This Screen