• Obsolete item.
Product Overview
Digi-Key Part Number T1207-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ETSA240270U-P5P-SZ

Description AC/DC DESKTOP ADAPTER 24V 60W
Expanded Description 24V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3418-ND SDI65-24-U-P5 CUI Inc. Bulk ? 884 - Immediate
26.42000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized Internationally
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 85 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.7A
Power (Watts) 60W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm)
Approvals CE, cULus, GS
Input Connector IEC 320-C8
Cord Length 39.4" (1.00m)
Weight 0.507 lb (229.97g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 45
Other Names 036-3627R
ETSA240270UP5PSZ
T1207-P5P

08:06:11 1/19/2017

Send Feedback