• Obsolete item.
Product Overview
Digi-Key Part Number T1174-P5RP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ETSA240170UDC-P5RP-SZ

Description AC/DC DESKTOP ADAPTER 24V 40W
Expanded Description 24V 40W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3416-ND SDI50-24-UD-P5 CUI Inc. Bulk ? 756 - Immediate
23.40000 1
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.7A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.97" L x 1.88" W x 1.11" H (75.5mm x 47.8mm x 28.2mm)
Approvals cULus, GS
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
 
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
Additional Resources
Standard Package ? 60
Other Names ETSA240170UDCP5RPSZ
T1174-P5RP

19:33:20 2/23/2017

Send Feedback