• Obsolete item.
Product Overview
Digi-Key Part Number T1082-P5P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ETSA240170UDC-P5P-SZ

Description 24V 40W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3802-ND SDI50-24-UDC-P5 CUI Inc. Bulk ? 0
25.45000 1
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.7A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.97" L x 1.88" W x 1.11" H (75.5mm x 47.8mm x 28.2mm)
Approvals cULus, GS
Power (Watts) - Max 41W
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 60
Other Names 036-2686R
ETSA240170UDCP5PSZ
T1082-P5P

18:29:57 8/26/2016

Send Feedback