Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1205-P5P-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA240167U-P5P-SZ

Description AC/DC DESKTOP ADAPTER 24V 40W
Expanded Description 24V 40W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.67A
Power (Watts) 40W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm)
Approvals CE, cULus, PSE, TUVgs
Input Connector IEC 320-C8
Cord Length 60.2" (1.53m)
Weight 0.662 lb (300.28g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3413-ND SDI50-24-U-P5 CUI Inc. Bulk ? 946 - Immediate
24.45000 1
Associated Product
Additional Resources
Standard Package ? 80
Other Names 036-3630R
ETSA240167UP5PSZ
T1205-P5P

20:59:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.76000 21.76
5 21.42400 107.12
10 21.08900 210.89
25 20.08520 502.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback