Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number T1120-P5P-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA190342UDC-P5P-SZ

Description AC/DC DESKTOP ADAPTER 19V 60W
Expanded Description 19V 60W AC/DC External Desktop (Class II) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 19V
Current - Output (Max) 3.42A
Power (Watts) 60W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm)
Approvals CE, cULus, GS
Input Connector IEC 320-C8
Cord Length 39.4" (1.00m)
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3817-ND SDI65-19-UDC-P5 CUI Inc. Bulk ? 288 - Immediate
27.66000 1
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3.98000
  • T1167-EU-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 036-2986R
ETSA190342UDCP5PSZ
T1120-P5P

15:48:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.18000 26.18
5 25.77600 128.88
10 25.37300 253.73
25 24.16520 604.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback